ELLCTV560M
Panasonic Electronic Components
Description: General Purpose Inductor, 56uH, 20%, 1 Element, SMD, 4747, ROHS COMPLIANT

Overview of ELLCTV560M by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ELLCTV560M by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ELLCTV560M
Avnet Abacus Power Inductor (SMD), 56 uH, � 20%, 1.6 A, Shielded, 1.6 A, 12mm x 12mm x 4.5mm - Tape and Reel (Alt: ELLCTV560M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ELLCTV560M by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ELLCTV560M by Panasonic Electronic Components

ELLCTV560M
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Panasonic
Case/Size Code
4747
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.087 Ω
Inductance-Nom (L)
56 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
4.2 mm
Package Length
12 mm
Package Style
SMT
Package Width
12 mm
Packing Method
TR, Embossed
Rated Current-Max
1.6 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT 20% TOLERANCE
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. ELLCTV560M
    Panasonic Electronic Components
    General Purpose Inductor, 56uH, 20%, 1 Element, SMD, 4747, ROHS COMPLIANT
    VS

Related Parts for ELLCTV560M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELLCTV560M by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELLCTV560M by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ELLCTV560M would you like to use for your alert(s)?
  • Please alert me when ELLCTV560M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELLCTV560M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELLCTV560M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELLCTV560M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELLCTV560M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELLCTV560M by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: