Part Details for ELLATP150MB by Panasonic Electronic Components
Results Overview of ELLATP150MB by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELLATP150MB Information
ELLATP150MB by Panasonic Electronic Components is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ELLATP150MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X8700
|
Newark | Inductor, Shielded, 15Uh, 2.7A, Inductance:15Μh, Rms Current (Irms):2.7A, Inductor Construction:S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 495 |
|
$0.1110 | Buy Now |
|
Quest Components | 1520 |
|
$0.2382 / $0.7940 | Buy Now | |
DISTI #
ELLATP150MB
|
Avnet Abacus | Power Inductor SMD 15 uH 20 27 A Shielded 27 A 10mm x 10mm x 42mm - Tape and Reel (Alt: ELLATP150MB... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ELLATP150MB
|
Maritex | Power Choke, SMD, 15uH, 2.7A-0.029R Min Qty: 1 Package Multiple: 1 | 19 |
|
$0.1010 / $0.5180 | Buy Now |
Part Details for ELLATP150MB
ELLATP150MB CAD Models
ELLATP150MB Part Data Attributes
|
ELLATP150MB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELLATP150MB
Panasonic Electronic Components
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |