Part Details for ELLATP120MB by Panasonic Electronic Components
Overview of ELLATP120MB by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELLATP120MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9642
|
Newark | Inductor, Shielded, 12Uh, 2.9A, Inductance:12Μh, Rms Current (Irms):2.9A, Inductor Construction:Shielded, Saturation Current (Isat):2.9A, Product Range:P Series, Dc Resistance Max:0.025Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Panasonic ELLATP120MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | 1175 |
|
$0.2478 / $0.8260 | Buy Now | |
DISTI #
ELLATP120MB
|
Avnet Abacus | Ind Choke Wirewound 12uH 20% 100KHz 2.9A - Tape and Reel (Alt: ELLATP120MB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ELLATP120MB
ELLATP120MB CAD Models
ELLATP120MB Part Data Attributes:
|
ELLATP120MB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELLATP120MB
Panasonic Electronic Components
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |