Part Details for ELLA350ETE101MHB5M by Chemi-Con
Overview of ELLA350ETE101MHB5M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELLA350ETE101MHB5M
ELLA350ETE101MHB5M CAD Models
ELLA350ETE101MHB5M Part Data Attributes
|
ELLA350ETE101MHB5M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELLA350ETE101MHB5M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELLA350ETE101MHB5M
This table gives cross-reference parts and alternative options found for ELLA350ETE101MHB5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELLA350ETE101MHB5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL100M35CF18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | ELLA350ETE101MHB5M vs RDL100M35CF18X11.5 |
RDL100M35TR18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | ELLA350ETE101MHB5M vs RDL100M35TR18X11.5 |
REA101M1VCC-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | ELLA350ETE101MHB5M vs REA101M1VCC-0811C |
ELLA350ELL101MHB5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | ELLA350ETE101MHB5M vs ELLA350ELL101MHB5C |
515D107M035BB6AE3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | ELLA350ETE101MHB5M vs 515D107M035BB6AE3 |
711-035/101M8X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Tecate Group | ELLA350ETE101MHB5M vs 711-035/101M8X11F |
SEK101M035A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | ELLA350ETE101MHB5M vs SEK101M035A4 |
RDNP100M35CF28X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | ELLA350ETE101MHB5M vs RDNP100M35CF28X11.5 |
ESME350ELL101MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Chemi-Con | ELLA350ETE101MHB5M vs ESME350ELL101MHB5S |
ELLA350ETE101MHB5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | ELLA350ETE101MHB5M vs ELLA350ETE101MHB5B |