Datasheets
ELL6SH470M by: Panasonic Electronic Components

General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2424, CHIP, 2424, ROHS COMPLIANT

Part Details for ELL6SH470M by Panasonic Electronic Components

Overview of ELL6SH470M by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ELL6SH470M

Part # Distributor Description Stock Price Buy
Quest Components COIL,47UH,600MA,CHOKE,SMD 2
  • 1 $0.7020
$0.7020 Buy Now
Quest Components COIL,47UH,600MA,CHOKE,SMD (Also Known As: ELL-6SH470M) 2
  • 1 $0.7020
$0.7020 Buy Now
DISTI # ELL6SH470M
Avnet Abacus Ind Choke Coil Shielded 47uH 20% 100KHz 600mA Embossed Carrier T/R - Tape and Reel (Alt: ELL6SH470M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for ELL6SH470M

ELL6SH470M CAD Models

ELL6SH470M Part Data Attributes

ELL6SH470M Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ELL6SH470M Panasonic Electronic Components General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description 2424
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Panasonic
Case/Size Code 2424
Construction Rectangular
Core Material Ferrite
DC Resistance 0.27 Ω
Inductance-Nom (L) 47 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 3 mm
Package Length 6 mm
Package Style SMT
Package Width 6 mm
Packing Method TR, Embossed
Rated Current-Max 0.6 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Special Feature DCR IS MEASURED AT 20 % TOLERANCE
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 20%

ELL6SH470M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELL6SH470M by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELL6SH470M by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ELL6SH470M would you like to use for your alert(s)?
  • Please alert me when ELL6SH470M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELL6SH470M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELL6SH470M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELL6SH470M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELL6SH470M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELL6SH470M by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: