Part Details for ELL6SH120M by Panasonic Electronic Components
Overview of ELL6SH120M by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELL6SH120M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9669
|
Newark | Inductor, Shielded, 12Uh, 1.2A, Inductance:12µh, Rms Current (Irms):1.2A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Ell-6Sh Series, Power Inductor Case:6.4Mm X 6Mm X 3Mm, Dc Resistance Max:0.071Ohm Rohs Compliant: Yes |Panasonic ELL6SH120M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ELL6SH120M
|
Avnet Abacus | Power Inductor (SMD), 12 uH, � 20%, 1.2 A, Shielded, 1.2 A, 6.4mm x 6mm x 3mm - Tape and Reel (Alt: ELL6SH120M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ELL6SH120M
ELL6SH120M CAD Models
ELL6SH120M Part Data Attributes
|
ELL6SH120M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELL6SH120M
Panasonic Electronic Components
General Purpose Inductor, 12uH, 20%, 1 Element, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.071 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |