Part Details for ELL6PG4R7N by Panasonic Electronic Components
Overview of ELL6PG4R7N by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELL6PG4R7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 101 |
|
RFQ | |
DISTI #
ELL6PG4R7N
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 30%, 1.75 A, Shielded, 1.5 A, 6mm x 6mm x 2mm - Tape and Reel (Alt: ELL6PG4R7N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ELL6PG4R7N
ELL6PG4R7N CAD Models
ELL6PG4R7N Part Data Attributes
|
ELL6PG4R7N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELL6PG4R7N
Panasonic Electronic Components
General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, 2424, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.058 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed | |
Rated Current-Max | 1.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for ELL6PG4R7N
This table gives cross-reference parts and alternative options found for ELL6PG4R7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELL6PG4R7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH5D18RNP-4R7NC | General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | Sumida Corporation | ELL6PG4R7N vs CDRH5D18RNP-4R7NC |