Part Details for ELL5PS4R7N by Panasonic Electronic Components
Overview of ELL5PS4R7N by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ELL5PS4R7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELL5PS4R7N
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 30%, 1.6 A, Shielded, 1.5 A, 5.5mm x 5.5mm x 2mm (Alt: ELL5PS4R7N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELL5PS4R7N
ELL5PS4R7N CAD Models
ELL5PS4R7N Part Data Attributes
|
ELL5PS4R7N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELL5PS4R7N
Panasonic Electronic Components
General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, 2222, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 2222 | |
Construction | Magnetically Shielded | |
DC Resistance | 0.061 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 1.85 mm | |
Package Length | 5.5 mm | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | Tape, Embossed | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | SPECIAL | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |