Part Details for ELL-6SH101M by Panasonic Electronic Components
Overview of ELL-6SH101M by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELL-6SH101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_11320787
|
Arrow Electronics | Power Choke Shielded Wirewound 100uH 20% 100KHz Ferrite 0.4A 0.68Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1832 Container: Cut Strips | Americas - 1 |
|
$0.0165 / $0.0820 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
C1S600603952807
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant Container: Cut Tape | 5 |
|
$0.0107 | Buy Now |
Part Details for ELL-6SH101M
ELL-6SH101M CAD Models
ELL-6SH101M Part Data Attributes
|
ELL-6SH101M
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ELL-6SH101M
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |