-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 50V, 2A, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 50 V, 2 A, DATA LINE FILTER, SMD, 3 PIN | 7733 |
|
$3.6960 / $10.5600 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 50 V, 2 A, DATA LINE FILTER, SMD, 3 PIN (Also Known As: ELK-E103FA) | 7733 |
|
$3.6960 / $10.5600 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 50 V, 2 A, DATA LINE FILTER, SMD, 3 PIN (Also Known As: ELK-E103FA) | 7680 |
|
$4.7250 / $9.4500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 50 V, 2 A, DATA LINE FILTER, SMD, 3 PIN | 7680 |
|
$4.7250 / $9.4500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 50 V, 2 A, DATA LINE FILTER, SMD, 3 PIN | 684 |
|
$3.1200 / $7.8000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 50 V, 2 A, DATA LINE FILTER, SMD, 3 PIN (Also Known As: ELK-E103FA) | 684 |
|
$3.1200 / $7.8000 | Buy Now |
DISTI #
ELKE103FA
|
Avnet Abacus | EMI Filter 0.5MHz 2A 50VDC J-Bend SMD Embossed Carrier T/R - Tape and Reel (Alt: ELKE103FA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELKE103FA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELKE103FA
Panasonic Electronic Components
Data Line Filter, 1 Function(s), 50V, 2A, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | CUT OFF FREQUENCY 0.5 MHZ | |
Capacitance | 10000 µF | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.2 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 1.8 mm |