Part Details for ELKE100FA by Panasonic Electronic Components
Overview of ELKE100FA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ELKE100FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELKE100FA
|
Avnet Abacus | EMI Filter 250MHz 2A 50VDC J-Bend SMD Embossed Carrier T/R - Tape and Reel (Alt: ELKE100FA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ELKE100FA
ELKE100FA CAD Models
ELKE100FA Part Data Attributes
|
ELKE100FA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELKE100FA
Panasonic Electronic Components
Data Line Filter, 1 Function(s), 50V, 2A, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | CUT OFF FREQUENCY 250 MHZ | |
Capacitance | 10 µF | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.2 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 1.8 mm |