Part Details for ELJRF12NJF2 by Panasonic Electronic Components
Overview of ELJRF12NJF2 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for ELJRF12NJF2
ELJRF12NJF2 CAD Models
ELJRF12NJF2 Part Data Attributes
|
ELJRF12NJF2
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJRF12NJF2
Panasonic Electronic Components
General Purpose Inductor, 0.012uH, 5%, 1 Element, Non-magnetic-Core, SMD, CHIP, 0402
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for ELJRF12NJF2
This table gives cross-reference parts and alternative options found for ELJRF12NJF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELJRF12NJF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36402B012J | 1 ELEMENT, 0.012uH, GENERAL PURPOSE INDUCTOR, SMD | TE Connectivity | ELJRF12NJF2 vs 36402B012J |
3680IE12NJ | 1 ELEMENT, 0.012uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | TE Connectivity | ELJRF12NJF2 vs 3680IE12NJ |
CLH1005B-12NJ-H | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1005 | YAGEO Corporation | ELJRF12NJF2 vs CLH1005B-12NJ-H |