There are no models available for this part yet.
Overview of ELJRE8N2JFA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for ELJRE8N2JFA by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 6 | 2500 |
|
$0.2281 / $0.8775 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.0082 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 966 |
|
$0.0576 / $0.1920 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.0082 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ELJ-RE8N2JFA) | 966 |
|
$0.0576 / $0.1920 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.0082 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1360 |
|
$0.0660 / $0.2200 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.0082 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ELJ-RE8N2JFA) | 1360 |
|
$0.0660 / $0.2200 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.0082 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2000 |
|
$0.3042 / $1.1700 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.0082 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ELJ-RE8N2JFA) | 2000 |
|
$0.3042 / $1.1700 | Buy Now |
CAD Models for ELJRE8N2JFA by Panasonic Electronic Components
Part Data Attributes for ELJRE8N2JFA by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP, 0603, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Panasonic
|
Case/Size Code
|
0603
|
Construction
|
Chip
|
Core Material
|
NON-MAGNETIC
|
DC Resistance
|
0.28 Ω
|
Inductance-Nom (L)
|
0.0082 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
9
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
3500 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|