Part Details for ELJRE6N8ZF2 by Panasonic Electronic Components
Overview of ELJRE6N8ZF2 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJRE6N8ZF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3107 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.0068 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 145713 |
|
$0.0315 / $0.1200 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0068 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ELJ-RE6N8ZF2) | 145713 |
|
$0.0315 / $0.1200 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0068 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ELJ-RE6N8ZF2) | 9600 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0068 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 9600 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0068 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ELJ-RE6N8ZF2) | 2485 |
|
$0.0903 / $0.3010 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0068 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2485 |
|
$0.0903 / $0.3010 | Buy Now |
Part Details for ELJRE6N8ZF2
ELJRE6N8ZF2 CAD Models
ELJRE6N8ZF2 Part Data Attributes
|
ELJRE6N8ZF2
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJRE6N8ZF2
Panasonic Electronic Components
General Purpose Inductor, 0.0068uH, 2.942%, 1 Element, Non-magnetic-Core, SMD, CHIP, 0603
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |
Alternate Parts for ELJRE6N8ZF2
This table gives cross-reference parts and alternative options found for ELJRE6N8ZF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELJRE6N8ZF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82496-A3689-Z20 | General Purpose Inductor, 0.0068uH, 2.942%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | TDK Epcos | ELJRE6N8ZF2 vs B82496-A3689-Z20 |