Part Details for ELJRE56NJF3 by Panasonic Electronic Components
Overview of ELJRE56NJF3 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ELJRE56NJF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, 56nh, 5±% | 12392 |
|
$0.0312 / $0.0960 | Buy Now |
|
Quest Components | Inductor, 56nh, 5±% (Also Known As: ELJ-RE56NJF3) | 12392 |
|
$0.0312 / $0.0960 | Buy Now |
Part Details for ELJRE56NJF3
ELJRE56NJF3 CAD Models
ELJRE56NJF3 Part Data Attributes
|
ELJRE56NJF3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJRE56NJF3
Panasonic Electronic Components
General Purpose Inductor, 0.056uH, 5%, 1 Element, Non-magnetic-Core, SMD, CHIP, 0603
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | NON-MAGNETIC | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 1800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |