Part Details for ELJRE1N0ZF2 by Panasonic Electronic Components
Overview of ELJRE1N0ZF2 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for ELJRE1N0ZF2
ELJRE1N0ZF2 CAD Models
ELJRE1N0ZF2 Part Data Attributes
|
ELJRE1N0ZF2
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJRE1N0ZF2
Panasonic Electronic Components
General Purpose Inductor, 0.001uH, 20%, 1 Element, Non-magnetic-Core, SMD, CHIP, 0603
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |
Alternate Parts for ELJRE1N0ZF2
This table gives cross-reference parts and alternative options found for ELJRE1N0ZF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELJRE1N0ZF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82496-A3109-Z20 | General Purpose Inductor, 0.001uH, 20%, 1 Element, Ceramic-Core, SMD | TDK Epcos | ELJRE1N0ZF2 vs B82496-A3109-Z20 |