Part Details for ELJPE22NKF by Panasonic Electronic Components
Results Overview of ELJPE22NKF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELJPE22NKF Information
ELJPE22NKF by Panasonic Electronic Components is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for ELJPE22NKF
ELJPE22NKF CAD Models
ELJPE22NKF Part Data Attributes
|
ELJPE22NKF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJPE22NKF
Panasonic Electronic Components
1 ELEMENT, 0.022 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Manufacturer Series | ELJPE | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 9 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 1800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |