Part Details for ELJPA4R7MF by Panasonic Electronic Components
Overview of ELJPA4R7MF by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for ELJPA4R7MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1613 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 4.7 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, 1210 | 1290 |
|
$0.4400 / $1.1000 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, 1210 (Also Known As: ELJ-PA4R7MF) | 1290 |
|
$0.4400 / $1.1000 | Buy Now |
DISTI #
ELJPA4R7MF
|
Avnet Abacus | Wirewound Inductor, 4.7 uH, 340 Milliohm, � 20%, 46 MHz, 350 mA, 1210 [3225 Metric] (Alt: ELJPA4R7MF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELJPA4R7MF
ELJPA4R7MF CAD Models
ELJPA4R7MF Part Data Attributes
|
ELJPA4R7MF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJPA4R7MF
Panasonic Electronic Components
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 1210 | |
Construction | Molded Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 7 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 46 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |