There are no models available for this part yet.
Overview of ELJNCR18JF by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for ELJNCR18JF by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Inductor, Wirewound, 180nh, 5±% | 1850 |
|
$0.0900 / $0.2000 | Buy Now | ||
Quest Components | Inductor, Wirewound, 180nh, 5±% (Also Known As: ELJ-NCR18JF) | 1850 |
|
$0.0900 / $0.2000 | Buy Now | ||
Quest Components | Inductor, Wirewound, 180nh, 5±% (Also Known As: ELJ-NCR18JF) | 1404 |
|
$0.1500 / $0.5000 | Buy Now | ||
Quest Components | Inductor, Wirewound, 180nh, 5±% | 1404 |
|
$0.1500 / $0.5000 | Buy Now | ||
DISTI #
ELJNCR18JF
|
Avnet Abacus | Ind High Frequency Chip Wirewound 180nH 5% 25.2MHz 10Q-Factor Ferrite 155mA 1008 T/R (Alt: ELJNCR18JF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ELJNCR18JF by Panasonic Electronic Components
Part Data Attributes for ELJNCR18JF by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
1008
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Panasonic
|
Case/Size Code
|
1008
|
Construction
|
Chip
|
Core Material
|
NON-MAGNETIC
|
DC Resistance
|
1.05 Ω
|
Inductance-Nom (L)
|
0.18 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Height
|
1.6 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
10
|
Rated Current-Max
|
0.155 A
|
Self Resonance Frequency
|
300 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
J BEND
|
Test Frequency
|
25.2 MHz
|
Tolerance
|
5%
|