Part Details for ELJNAR18MF by Panasonic Electronic Components
Overview of ELJNAR18MF by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJNAR18MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 180 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 40 |
|
$2.2000 / $4.0000 | Buy Now |
|
Quest Components | 1 ELEMENT, 180 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ELJ-NAR18MF) | 40 |
|
$2.2000 / $4.0000 | Buy Now |
DISTI #
ELJNAR18MF
|
Avnet Abacus | Wirewound Inductor, 180 nH, 810 Milliohm, � 20%, 320 MHz, 220 mA, 1210 [3225 Metric] (Alt: ELJNAR18MF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELJNAR18MF
ELJNAR18MF CAD Models
ELJNAR18MF Part Data Attributes
|
ELJNAR18MF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJNAR18MF
Panasonic Electronic Components
General Purpose Inductor, 0.18uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic |