Part Details for ELJLA680KF by Panasonic Electronic Components
Overview of ELJLA680KF by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for ELJLA680KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELJLA680KF
|
Avnet Americas | Ind Power Chip Molded Wirewound 68uH 10% 1MHz Ferrite 145mA 1210 T/R - Tape and Reel (Alt: ELJLA680KF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0949 / $0.1074 | Buy Now |
Part Details for ELJLA680KF
ELJLA680KF CAD Models
ELJLA680KF Part Data Attributes
|
ELJLA680KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJLA680KF
Panasonic Electronic Components
General Purpose Inductor, 68uH, 10%, Ferrite-Core, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 5.5 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Current-Max | 0.145 A | |
Tolerance | 10% |