ELJFJR39JF2
Panasonic Electronic Components
Description: General Purpose Inductor, 0.39uH, 5%, 1 Element, SMD, CHIP, 0603

Overview of ELJFJR39JF2 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for ELJFJR39JF2 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components 1 ELEMENT, 0.39 uH, GENERAL PURPOSE INDUCTOR, SMD 3800
  • 1 $0.3990
  • 227 $0.1862
  • 1,075 $0.1663
$0.1663 / $0.3990 Buy Now
Quest Components 1 ELEMENT, 0.39 uH, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ELJ-FJR39JF2) 3800
  • 1 $0.3990
  • 227 $0.1862
  • 1,075 $0.1663
$0.1663 / $0.3990 Buy Now
DISTI # ELJFJR39JF2
Avnet Abacus CHIP INDUCTOR WIRE WOUND 0603 0.39H +/- 5% 140mA 2.25 ohm Q min=35 T&R (Alt: ELJFJR39JF2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ELJFJR39JF2 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELJFJR39JF2 by Panasonic Electronic Components

ELJFJR39JF2
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
2.25 Ω
Inductance-Nom (L)
0.39 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Quality Factor-Min (at L-nom)
35
Rated Current-Max
0.14 A
Self Resonance Frequency
900 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. ELJFJR39JF2
    Panasonic Electronic Components
    General Purpose Inductor, 0.39uH, 5%, 1 Element, SMD, CHIP, 0603
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELJFJR39JF2 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELJFJR39JF2 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ELJFJR39JF2 would you like to use for your alert(s)?
  • Please alert me when ELJFJR39JF2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELJFJR39JF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELJFJR39JF2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELJFJR39JF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELJFJR39JF2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELJFJR39JF2 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: