Part Details for ELJFCR56MF by Panasonic Electronic Components
Overview of ELJFCR56MF by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for ELJFCR56MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.56 uH, GENERAL PURPOSE INDUCTOR, SMD | 25 |
|
$0.2045 / $0.2454 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.56 uH, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ELJ-FCR56MF) | 25 |
|
$0.2045 / $0.2454 | Buy Now |
DISTI #
ELJFCR56MF
|
Avnet Abacus | Ind General Purpose Chip Molded Wirewound 560nH 20% 25.2MHz 25Q-Factor 150mA 1008 T/R (Alt: ELJFCR56MF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELJFCR56MF
ELJFCR56MF CAD Models
ELJFCR56MF Part Data Attributes
|
ELJFCR56MF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJFCR56MF
Panasonic Electronic Components
1 ELEMENT, 0.56uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 155 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |