Part Details for ELJFB330JF by Panasonic Electronic Components
Overview of ELJFB330JF by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for ELJFB330JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70068680
|
RS | Inductor, Chip, 1812, 33uH 5% | Panasonic Electronic Components ELJFB330JF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3370 / $0.3960 | RFQ |
|
ComSIT USA | FIXED CHIP INDUCTOR General Purpose Inductor, 33uH, 5%, 1 Element, Wirewound-Core, SMD, 1812 RoHS: Compliant |
|
|
RFQ | |
DISTI #
ELJFB330JF
|
Avnet Abacus | Wirewound Inductor, 33 uH, 3.1 Ohm, � 5%, 12 MHz, 175 mA, 1812 [4532 Metric] (Alt: ELJFB330JF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELJFB330JF
ELJFB330JF CAD Models
ELJFB330JF Part Data Attributes
|
ELJFB330JF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJFB330JF
Panasonic Electronic Components
1 ELEMENT, 33uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 3.1 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.175 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 2.52MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 5% |