Part Details for ELJ-RF10NJF by Panasonic Electronic Components
Overview of ELJ-RF10NJF by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJ-RF10NJF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELJ-RF10NJF
|
Avnet Americas | Ind High Frequency Chip Laser Cut 10nH 5% 100MHz 8Q-Factor Ceramic 320mA 0402 T/R - Tape and Reel (Alt: ELJ-RF10NJF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0339 / $0.0384 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 24300 |
|
$0.0225 / $0.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9100 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for ELJ-RF10NJF
ELJ-RF10NJF CAD Models
ELJ-RF10NJF Part Data Attributes
|
ELJ-RF10NJF
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ELJ-RF10NJF
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |