Part Details for ELJ-RE3N9JFA by Panasonic Electronic Components
Overview of ELJ-RE3N9JFA by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJ-RE3N9JFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7115
|
Newark | Chip Inductor, 3.9Nh, 450Ma, 5%, 5500Mhz, Full Reel, Inductance:3.9Nh, Dc Resistance Max:0.15Ohm, Self Resonant Frequency:5.5Ghz, Dc Current Rating:450Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Elj-Re Series Rohs Compliant: Yes |Panasonic ELJ-RE3N9JFA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
96K9519
|
Newark | Chip Inductor, 3.9Nh, 450Ma, 5%, 5500Mhz, Inductance:3.9Nh, Dc Resistance Max:0.15Ohm, Self Resonant Frequency:5.5Ghz, Dc Current Rating:450Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Elj-Re Series Rohs Compliant: Yes |Panasonic ELJ-RE3N9JFA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for ELJ-RE3N9JFA
ELJ-RE3N9JFA CAD Models
ELJ-RE3N9JFA Part Data Attributes:
|
ELJ-RE3N9JFA
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ELJ-RE3N9JFA
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |