Part Details for ELJ-RE33NJFA by Panasonic Electronic Components
Overview of ELJ-RE33NJFA by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJ-RE33NJFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7116
|
Newark | Chip Inductor, 33Nh, 300Ma, 5%, 1800Mhz, Full Reel, Inductance:33Nh, Dc Resistance Max:0.6Ohm, Self Resonant Frequency:1.8Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Elj-Re Series Rohs Compliant: Yes |Panasonic ELJ-RE33NJFA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
96K9520
|
Newark | Chip Inductor, 33Nh, 300Ma, 5%, 1800Mhz, Inductance:33Nh, Dc Resistance Max:0.6Ohm, Self Resonant Frequency:1.8Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Elj-Re Series, Product Width:0.8Mmrohs Compliant: Yes |Panasonic ELJ-RE33NJFA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |