Part Details for ELJ-RE1N8DFA by Panasonic Electronic Components
Overview of ELJ-RE1N8DFA by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJ-RE1N8DFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor High Frequency Chip Laser Cut 1.8nH 0.3nH 100MHz 8Q-Factor Ceramic 500mA 80mOhm DCR 0603 T/R RoHS: Compliant |
2980 In Stock |
|
$0.0363 / $0.0512 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 2270 |
|
$0.0450 / $0.1500 | Buy Now |
|
Master Electronics | Inductor High Frequency Chip Laser Cut 1.8nH 0.3nH 100MHz 8Q-Factor Ceramic 500mA 80mOhm DCR 0603 T/R RoHS: Compliant |
2980 In Stock |
|
$0.0363 / $0.0512 | Buy Now |