Part Details for ELJ-QE6N8JFA by Panasonic Electronic Components
Overview of ELJ-QE6N8JFA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJ-QE6N8JFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELJ-QE6N8JFA
|
Avnet Americas | Ind RF Chip Laser Cut 6.8nH 5% 100MHz 15Q-Factor Ceramic 540mA 0603 T/R - Tape and Reel (Alt: ELJ-QE6N8JFA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0828 / $0.0938 | Buy Now |