Part Details for ELJ-PF10NJFB by Panasonic Electronic Components
Overview of ELJ-PF10NJFB by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJ-PF10NJFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Chip Laser Cut 10nH 5% 100MHz 7Q-Factor Ceramic 750mA 260mOhm DCR 0402 T/R RoHS: Compliant |
989 In Stock |
|
$0.0625 / $0.0908 | Buy Now |
|
Master Electronics | Inductor Power Chip Laser Cut 10nH 5% 100MHz 7Q-Factor Ceramic 750mA 260mOhm DCR 0402 T/R RoHS: Compliant |
989 In Stock |
|
$0.0625 / $0.0908 | Buy Now |