Part Details for ELJ-PE5N6KFA by Panasonic Electronic Components
Overview of ELJ-PE5N6KFA by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJ-PE5N6KFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Chip Laser Cut 5.6nH 10% 100MHz 9Q-Factor Ceramic 2.1A 55mOhm DCR 0603 T/R RoHS: Compliant |
2798 In Stock |
|
$0.1165 / $0.1521 | Buy Now |
|
Bristol Electronics | 12896 |
|
RFQ | ||
|
Master Electronics | Inductor Power Chip Laser Cut 5.6nH 10% 100MHz 9Q-Factor Ceramic 2.1A 55mOhm DCR 0603 T/R RoHS: Compliant |
2798 In Stock |
|
$0.1165 / $0.1521 | Buy Now |
Part Details for ELJ-PE5N6KFA
ELJ-PE5N6KFA CAD Models
ELJ-PE5N6KFA Part Data Attributes:
|
ELJ-PE5N6KFA
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ELJ-PE5N6KFA
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |