Part Details for ELJ-PA181KF by Panasonic Electronic Components
Overview of ELJ-PA181KF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for ELJ-PA181KF
ELJ-PA181KF CAD Models
ELJ-PA181KF Part Data Attributes:
|
ELJ-PA181KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJ-PA181KF
Panasonic Electronic Components
General Purpose Inductor, 180uH, 10%, 1 Element, Ceramic-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |