Part Details for ELJ-FCR39MF by Panasonic Electronic Components
Overview of ELJ-FCR39MF by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJ-FCR39MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD1056TR-ND
|
DigiKey | FIXED IND 390NH 160MA 950MOHM SM Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$0.1013 | Buy Now |
|
Quest Components | 1500 |
|
$0.2400 / $0.6000 | Buy Now |
Part Details for ELJ-FCR39MF
ELJ-FCR39MF CAD Models
ELJ-FCR39MF Part Data Attributes
|
ELJ-FCR39MF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJ-FCR39MF
Panasonic Electronic Components
General Purpose Inductor, 0.39uH, 20%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.95 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 175 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for ELJ-FCR39MF
This table gives cross-reference parts and alternative options found for ELJ-FCR39MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELJ-FCR39MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ELJFCR39MF | Panasonic Electronic Components | Check for Price | 1 ELEMENT, 0.39uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008, ROHS COMPLIANT | ELJ-FCR39MF vs ELJFCR39MF |