Part Details for ELHS451VSN271MA25S by United Chemi-Con Inc
Overview of ELHS451VSN271MA25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELHS451VSN271MA25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELHS451VSN271MA25S-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
396 In Stock |
|
$4.0320 / $7.1200 | Buy Now |
DISTI #
661-ELHS451VSN271MA2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 20% 450V Long Life RoHS: Compliant | 0 |
|
$4.0300 / $5.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8000 / $5.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8000 / $5.5400 | Buy Now |