Part Details for ELH2GM102R55KT by Aihua Technology Group Co Ltd
Overview of ELH2GM102R55KT by Aihua Technology Group Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELH2GM102R55KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 | 0 |
|
$3.9400 | Buy Now |
DISTI #
ELH2GM102R55KT
|
Avnet Abacus | Cap Alu Snap-In 1000uF 20% 400V 105C 2000hrs 2.50A 35*55 (Alt: ELH2GM102R55KT) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |