-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6081
|
Newark | 2200 160V |Kemet ELH228M160AT5AA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $4.9700 | Buy Now |
DISTI #
399-ELH228M160AT5AA-ND
|
DigiKey | CAP ALUM SNAP-IN 85C Min Qty: 1000 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3247 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 200 | 0 |
|
$4.4800 | Buy Now |
DISTI #
ELH228M160AT5AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 160 V, � 20%, Snap-In (Alt: ELH228M160AT5AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELH228M160AT5AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH228M160AT5AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90 mΩ | |
Leakage Current | 3 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELH228M160AT5AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH228M160AT5AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2222MBMA045LQN78E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | ELH228M160AT5AA vs 2222MBMA045LQN78E0 |
2222MBMA045LKN98E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | ELH228M160AT5AA vs 2222MBMA045LKN98E0 |
8222MBMA045LQN9850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | ELH228M160AT5AA vs 8222MBMA045LQN9850 |
2222MBMA045LQN9810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | ELH228M160AT5AA vs 2222MBMA045LQN9810 |
1222MBMA045LQN5850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | ELH228M160AT5AA vs 1222MBMA045LQN5850 |
8222MBMA045LQN4850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | ELH228M160AT5AA vs 8222MBMA045LQN4850 |
1222MBMA045LQN5810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | ELH228M160AT5AA vs 1222MBMA045LQN5810 |
1222MBMA045LQN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | ELH228M160AT5AA vs 1222MBMA045LQN08F0 |
8222MBMA045LQN0850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | ELH228M160AT5AA vs 8222MBMA045LQN0850 |
1222MBMA045LKN08E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | ELH228M160AT5AA vs 1222MBMA045LKN08E0 |