Part Details for ELH188M080AQ3AA by KEMET Corporation
Results Overview of ELH188M080AQ3AA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELH188M080AQ3AA Information
ELH188M080AQ3AA by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ELH188M080AQ3AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELH188M080AQ3AA
|
Avnet Abacus | (Alt: ELH188M080AQ3AA) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELH188M080AQ3AA
ELH188M080AQ3AA CAD Models
ELH188M080AQ3AA Part Data Attributes
|
ELH188M080AQ3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH188M080AQ3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 184 mΩ | |
Leakage Current | 2.9 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.27 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELH188M080AQ3AA
This table gives cross-reference parts and alternative options found for ELH188M080AQ3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH188M080AQ3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2182LHM2235LKN5850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,80VDC,20% -TOL,20% +TOL | ELH188M080AQ3AA vs 2182LHM2235LKN5850 |
2182LHM2235LKN9810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,80VDC,20% -TOL,20% +TOL | ELH188M080AQ3AA vs 2182LHM2235LKN9810 |
2182LHM2235LKN18E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,80VDC,20% -TOL,20% +TOL | ELH188M080AQ3AA vs 2182LHM2235LKN18E0 |
2182LHM2235LKN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,80VDC,20% -TOL,20% +TOL | ELH188M080AQ3AA vs 2182LHM2235LKN08F0 |
1182LHM2235LKN78F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,80VDC,20% -TOL,20% +TOL | ELH188M080AQ3AA vs 1182LHM2235LKN78F0 |
1182LHM2235LKN0810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,80VDC,20% -TOL,20% +TOL | ELH188M080AQ3AA vs 1182LHM2235LKN0810 |
2182LHM2235LKN98F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,80VDC,20% -TOL,20% +TOL | ELH188M080AQ3AA vs 2182LHM2235LKN98F0 |
8182LHM2235LKN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,80VDC,20% -TOL,20% +TOL | ELH188M080AQ3AA vs 8182LHM2235LKN48E0 |
8182LHM2235LKN38F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,80VDC,20% -TOL,20% +TOL | ELH188M080AQ3AA vs 8182LHM2235LKN38F0 |
1182LHM2235LKN18E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,80VDC,20% -TOL,20% +TOL | ELH188M080AQ3AA vs 1182LHM2235LKN18E0 |