-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6017
|
Newark | 120 Uf 50 Vv |Kemet ELH127M450AR2AA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.2600 | Buy Now |
DISTI #
399-ELH127M450AR2AA-ND
|
DigiKey | CAP ALUM SNAP-IN 85C Min Qty: 1000 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7261 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 200 | 0 |
|
$1.6900 | Buy Now |
DISTI #
ELH127M450AR2AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 450 V, � 20%, Snap-In (Alt: ELH127M450AR2AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELH127M450AR2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH127M450AR2AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2212 mΩ | |
Leakage Current | 1.1 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELH127M450AR2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH127M450AR2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1121VBM2530LKN7850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | ELH127M450AR2AA vs 1121VBM2530LKN7850 |
1121VBM2530LKN0810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | ELH127M450AR2AA vs 1121VBM2530LKN0810 |
1121VBM2530LKN08E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | ELH127M450AR2AA vs 1121VBM2530LKN08E0 |
1121VBM2530LKN4810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | ELH127M450AR2AA vs 1121VBM2530LKN4810 |
MAL219857121E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 120 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ELH127M450AR2AA vs MAL219857121E3 |
2121VBM2530LKN4810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | ELH127M450AR2AA vs 2121VBM2530LKN4810 |
2121VBM2530LKN2810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | ELH127M450AR2AA vs 2121VBM2530LKN2810 |
1121VBM2530LKN4850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | ELH127M450AR2AA vs 1121VBM2530LKN4850 |
8121VBM2530LKN7810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | ELH127M450AR2AA vs 8121VBM2530LKN7810 |
2121VBM2530LKN78E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | ELH127M450AR2AA vs 2121VBM2530LKN78E0 |