-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1652
|
Newark | Cap, 100Μf, 400V, Alu Elec, Snap-In, Capacitance:100Μf, Voltage Rating:400V, Product Range:Elh Series, Lifetime @ Temperature:2000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Diameter:22Mm, Rohs Compliant: Yes |Kemet ELH107M400AQ2AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 565 |
|
$1.4700 / $3.2600 | Buy Now |
DISTI #
399-6066-ND
|
DigiKey | CAP ALUM 100UF 20% 400V SNAP Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1309 In Stock |
|
$1.0776 / $2.0800 | Buy Now |
DISTI #
80-ELH107M400AQ2AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100uF 400V 20% 85C Snap in 22x30 RoHS: Compliant | 1595 |
|
$1.1300 / $2.9600 | Buy Now |
DISTI #
70097590
|
RS | Capacitor, Al Electrolytic, Cap 100 uF, Tol 20%, Vol-Rtg 400 VDC, Snap-In, 22X30 mm | KEMET ELH107M400AQ2AA RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 | RFQ |
DISTI #
66460108
|
Verical | Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 1.99 Ohm 900mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2246 | Americas - 400 |
|
$0.9433 / $1.2187 | Buy Now |
DISTI #
ELH107M400AQ2AA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100uF 400V 20% 85C Snap in 22x30 RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.1200 / $1.1700 | Buy Now |
DISTI #
ELH107M400AQ2AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 400 V, � 20%, Snap-In (Alt: ELH107M400AQ2AA) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELH107M400AQ2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH107M400AQ2AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1990 mΩ | |
Leakage Current | 0.8 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELH107M400AQ2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH107M400AQ2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS2GP101BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ELH107M400AQ2AA vs ECOS2GP101BA |
MAL219876101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELH107M400AQ2AA vs MAL219876101E3 |
SLPX101M400A3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | ELH107M400AQ2AA vs SLPX101M400A3P3A |
MAL219856101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELH107M400AQ2AA vs MAL219856101E3 |
LH400M0100BPF-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ELH107M400AQ2AA vs LH400M0100BPF-2230 |
ECEC2GP101BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ELH107M400AQ2AA vs ECEC2GP101BA |
MAL215756101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | Vishay Intertechnologies | ELH107M400AQ2AA vs MAL215756101E3 |
MAL215776101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELH107M400AQ2AA vs MAL215776101E3 |
400USC100MSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELH107M400AQ2AA vs 400USC100MSN22X30 |