Part Details for ELGT-150-C1050AB by Mean Well
Overview of ELGT-150-C1050AB by Mean Well
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELGT-150-C1050AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELGT-150-C1050AB
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 525mA to 1050mA Single-OUT 72V to 143V 150.15W Wire Leaded - Boxed Product (Development Kits) (Alt: ELGT-150-C1050AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ |
Part Details for ELGT-150-C1050AB
ELGT-150-C1050AB CAD Models
ELGT-150-C1050AB Part Data Attributes
|
ELGT-150-C1050AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELGT-150-C1050AB
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |