Part Details for ELGC-300-M-ADA by Mean Well
Results Overview of ELGC-300-M-ADA by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELGC-300-M-ADA Information
ELGC-300-M-ADA by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TDA2LFBTQABCRQ1 | Texas Instruments | SoC Processor for ADAS Applications 760-FCBGA -40 to 125 | |
TDA2PHVDQACDRQ1 | Texas Instruments | TDA2Px ADAS Applications Processor 23mm Package (ACD Package) SR1.0 784-FCBGA -40 to 125 | |
DS90UB633ARTVRQ1 | Texas Instruments | 1M pixel ADAS 60-100MHz PCLK serializer 32-WQFN -40 to 105 |
Price & Stock for ELGC-300-M-ADA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH5929
|
Newark | Led Driver, 4A, 116V, 301W Rohs Compliant: Yes |Mean Well ELGC-300-M-ADA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.7800 / $128.3600 | Buy Now |
DISTI #
1866-ELGC-300-M-ADA-ND
|
DigiKey | LED DRIVER 300W Min Qty: 9 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$83.6000 | Buy Now |
DISTI #
ELGC-300-M-ADA
|
Avnet Americas | LED Driver Module DALI 1300mA to 4000mA 1-CH 58V to 116V 301W Wire Leaded - Boxed Product (Developme... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$77.6000 / $87.8000 | Buy Now |
DISTI #
709-ELGC-300-M-ADA
|
Mouser Electronics | LED Power Supplies O/P +58-116V2600-4000mA RoHS: Compliant | 4 |
|
$83.6000 / $118.1400 | Buy Now |
DISTI #
75074546
|
RS | Power Supply, AC-DC, Constant Power LED Driver, 300W, 2800mA, ELGC-300 Series | MEAN WELL ELGC-300-M... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$115.8100 / $127.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$93.0600 | Buy Now |
|
Onlinecomponents.com | Constant Power LED Driver - 300W - 58 to 116VDC / 2600 to 4000mA - Power Pot Adjustment - DALI-2 Con... more RoHS: Compliant | 0 |
|
$77.6000 / $87.8000 | Buy Now |
DISTI #
000000000007164232
|
Sager | LED Power Supplies 301W 29-58V 5600mACP IP67 DALI-2 w/Io adj w/pot Min Qty: 1 | 0 |
|
$77.6000 / $87.8000 | Buy Now |
|
Master Electronics | Constant Power LED Driver - 300W - 58 to 116VDC / 2600 to 4000mA - Power Pot Adjustment - DALI-2 Con... more RoHS: Compliant | 0 |
|
$77.6000 / $87.8000 | Buy Now |