Part Details for ELG127M400AR1AA by KEMET Corporation
Overview of ELG127M400AR1AA by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG127M400AR1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5768
|
Newark | 120 400V |Kemet ELG127M400AR1AA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$1.9500 | Buy Now |
DISTI #
ELG127M400AR1AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 400 V, � 20%, Snap-In (Alt: ELG127M400AR1AA) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |