There are no models available for this part yet.
Overview of ELG-TEAR47NA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELG-TEAR47NA by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0600 | Buy Now | ||
Onlinecomponents.com | Inductor Power Shielded Multi-Layer 0.47uH 30% 1MHz 1.2A 0.1Ohm DCR 0805 T/R RoHS: Compliant |
14000 In Stock |
|
$0.0572 / $0.0678 | Buy Now | ||
DISTI #
61239178
|
Verical | Inductor Power Shielded Multi-Layer 0.47uH 30% 1MHz 1.2A 0.1Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.0560 | Buy Now | |
DISTI #
54929354
|
Verical | Inductor Power Shielded Multi-Layer 0.47uH 30% 1MHz 1.2A 0.1Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1340 | Americas - 4000 |
|
$0.0777 / $0.0881 | Buy Now | |
DISTI #
ELGTEAR47NA-PAN
|
TME | ELG-TEAR47NA Min Qty: 4000 | 8000 |
|
$0.0679 | Buy Now | |
DISTI #
C1S600603658521
|
Chip1Stop | Inductor Power Shielded Multi-Layer 470nH 30% 1MHz 1.2A 100mOhm DCR 0805 T/R RoHS: Compliant | 8000 |
|
$0.0782 | Buy Now | |
Master Electronics | Inductor Power Shielded Multi-Layer 0.47uH 30% 1MHz 1.2A 0.1Ohm DCR 0805 T/R RoHS: Compliant |
14000 In Stock |
|
$0.0572 / $0.0678 | Buy Now |
CAD Models for ELG-TEAR47NA by Panasonic Electronic Components
Part Data Attributes for ELG-TEAR47NA by Panasonic Electronic Components
ELG-TEAR47NA
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
ELG-TEAR47NAPanasonic Electronic ComponentsVS
-