Part Details for ELG-TEA3R3NA by Panasonic Electronic Components
Overview of ELG-TEA3R3NA by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-TEA3R3NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_11320193
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 3.3uH 30% 1MHz 0.8A 0.25Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1606 Container: Cut Strips | Americas - 67 |
|
$0.2231 / $0.2266 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Multi-Layer 3.3uH 30% 1MHz 0.8A 0.25Ohm DCR 0805 T/R RoHS: Compliant |
12000 In Stock |
|
$0.0959 / $0.1082 | Buy Now |
DISTI #
51623205
|
Verical | Inductor Power Shielded Multi-Layer 3.3uH 30% 1MHz 0.8A 0.25Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1348 | Americas - 8000 |
|
$0.1284 / $0.1407 | Buy Now |
DISTI #
61239480
|
Verical | Inductor Power Shielded Multi-Layer 3.3uH 30% 1MHz 0.8A 0.25Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0890 | Buy Now |
DISTI #
ELGTEA3R3NA-PAN
|
TME | ELG-TEA3R3NA | 4000 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Multi-Layer 3.3uH 30% 1MHz 0.8A 0.25Ohm DCR 0805 T/R RoHS: Compliant |
12000 In Stock |
|
$0.0959 / $0.1082 | Buy Now |
Part Details for ELG-TEA3R3NA
ELG-TEA3R3NA CAD Models
ELG-TEA3R3NA Part Data Attributes
|
ELG-TEA3R3NA
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ELG-TEA3R3NA
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |