Part Details for ELG-75-C350 by Mean Well
Overview of ELG-75-C350 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C350 | Coilcraft Inc | Designer's Kit, LPS5015 power inductors, RoHS | |
UPC3504HF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
FCE17B25PC350 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 1000pF |
Price & Stock for ELG-75-C350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1579-ND
|
DigiKey | LED DRVR CC AC/DC 107-214V 350MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$30.5456 / $35.5400 | Buy Now |
DISTI #
ELG-75-C350
|
Avnet Americas | LED DRVR Module 1-CH IP67 214V 0.35A - Boxed Product (Development Kits) (Alt: ELG-75-C350) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.6000 / $33.4000 | Buy Now |
DISTI #
709-ELG75-C350
|
Mouser Electronics | LED Power Supplies 350mA 107-214V 74.9W IP67 CC Io Fixed RoHS: Compliant | 4 |
|
$30.5400 / $34.5100 | Buy Now |
DISTI #
71787671
|
RS | Power Supply, AC-DC, LED Driver, 75W, 200-305V@350mA, 100-305V In | MEAN WELL ELG-75-C350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6200 / $36.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.4200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr - 74.9W - Fixed: 224 Vdc (OC) @ 350mA - Dim: No RoHS: Compliant |
5 In Stock 8 Factory Stock |
|
$29.6000 / $33.4000 | Buy Now |
DISTI #
77354243
|
Verical | AC/DC LED Power Supply 74.9W Single 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 39 |
|
$34.4820 / $38.8080 | Buy Now |
DISTI #
51746210
|
Verical | AC/DC LED Power Supply 74.9W Single 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1731 | Americas - 4 |
|
$38.4800 / $43.4200 | Buy Now |
DISTI #
ELG-75-C350
|
TME | Power supply: switching, LED, 74.9W, 107÷214VDC, 350mA, 180÷295VAC Min Qty: 1 | 39 |
|
$29.6000 / $33.4000 | Buy Now |
DISTI #
000000000005435108
|
Sager | LED Power Supplies 350mA 107-214V 74.9W IP67 CC Io Fixed Min Qty: 1 | 0 |
|
$29.6000 / $33.4000 | Buy Now |
Part Details for ELG-75-C350
ELG-75-C350 CAD Models
ELG-75-C350 Part Data Attributes
|
ELG-75-C350
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-75-C350
Mean Well
1 Output, 74.9W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 180 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 214 V | |
Output Voltage-Min | 107 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 74.9 W | |
Trim/Adjustable Output | YES | |
Width | 63 mm |