Part Details for ELG-75-24A by Mean Well
Overview of ELG-75-24A by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for ELG-75-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9795
|
Newark | Led Driver, Constant Current/Volt, 75.6W Rohs Compliant: Yes |Mean Well ELG-75-24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$43.2000 / $45.5900 | Buy Now |
DISTI #
1866-1562-ND
|
DigiKey | LED DRVR CC/CV AC/DC 24V 3.15A Min Qty: 1 Lead time: 12 Weeks Container: Box |
92 In Stock |
|
$33.4092 / $39.9700 | Buy Now |
DISTI #
ELG-75-24A
|
Avnet Americas | LED DRVR Module 1-CH IP65 26.4V 3.15A - Boxed Product (Development Kits) (Alt: ELG-75-24A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.6000 / $33.4000 | Buy Now |
DISTI #
709-ELG75-24A
|
Mouser Electronics | LED Power Supplies 75.6W 24V3.15A CC+CV IP65 Io Adj w/pot RoHS: Compliant | 6 |
|
$34.5600 / $37.9400 | Buy Now |
DISTI #
71787707
|
RS | Power Supply, AC-DC, LED Driver, 75W, 24V@3.15A, 100-305V In | MEAN WELL ELG-75-24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3300 / $40.3700 | RFQ |
|
Future Electronics | ELG Series 75 W 3.15 A 24 V Constant Voltage + Constant Current LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$35.0000 / $36.7500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 75.6W - Adj: 24 Vdc @ 3,150mA - Dim: No RoHS: Compliant |
6 In Stock 5 Factory Stock |
|
$29.6000 / $33.4000 | Buy Now |
DISTI #
77353170
|
Verical | AC/DC LED Power Supply 75.6W Single 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 47 |
|
$29.5501 / $35.9320 | Buy Now |
DISTI #
63023219
|
Verical | AC/DC LED Power Supply 75.6W Single 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2218 | Americas - 5 |
|
$38.4800 / $43.4200 | Buy Now |
DISTI #
ELG-75-24A
|
TME | Power supply: switching, LED, 76W, 24VDC, 1.57÷3.15A, 180÷295VAC Min Qty: 1 | 47 |
|
$29.6000 / $33.4000 | Buy Now |
Part Details for ELG-75-24A
ELG-75-24A CAD Models
ELG-75-24A Part Data Attributes
|
ELG-75-24A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-75-24A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 75.6W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CSA, IEC, EN, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-W | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.15 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 75.6 W | |
Trim/Adjustable Output | YES |