Part Details for ELG-240-24 by Mean Well
Overview of ELG-240-24 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ELG-240-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1528-ND
|
DigiKey | LED DRVR CC/CV AC/DC 24V 10A Min Qty: 1 Lead time: 12 Weeks Container: Box |
141 In Stock |
|
$54.2976 / $59.3900 | Buy Now |
DISTI #
ELG-240-24
|
Avnet Americas | LED DRVR Module 1-CH IP67 24V 10A - Boxed Product (Development Kits) (Alt: ELG-240-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
709-ELG240-24
|
Mouser Electronics | LED Power Supplies 240W 24V 10A CC+CV IP67 Io/Vo fixed RoHS: Compliant | 37 |
|
$54.2900 / $59.3900 | Buy Now |
DISTI #
71787623
|
RS | Power Supply, AC-DC, LED Driver, 240W, 24V@10A, 100-305V In | MEAN WELL ELG-240-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$54.9400 / $59.3900 | Buy Now |
|
Future Electronics | 100 - 277Vac, 240W, 10000mA, 12-24V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$55.8500 / $58.6500 | Buy Now |
|
Onlinecomponents.com | AC/DC - LED - Power Sply - Const Curr/Volt - 240W - Fixed: 24 Vdc - 10,000mA - Dim: No RoHS: Compliant |
112 In Stock |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
80552998
|
Verical | AC/DC LED Power Supply 240W Single 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 256 |
|
$59.2676 / $65.9104 | Buy Now |
DISTI #
77300448
|
Verical | AC/DC LED Power Supply 240W Single 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 108 |
|
$59.7443 / $66.7503 | Buy Now |
DISTI #
ELG-240-24
|
TME | Power supply: switched-mode, LED, 240W, 24VDC, 10A, 100÷305VAC Min Qty: 1 | 256 |
|
$47.0000 / $53.2000 | Buy Now |
|
Master Electronics | AC/DC - LED - Power Sply - Const Curr/Volt - 240W - Fixed: 24 Vdc - 10,000mA - Dim: No RoHS: Compliant |
112 In Stock |
|
$47.0000 / $53.2000 | Buy Now |
Part Details for ELG-240-24
ELG-240-24 CAD Models
ELG-240-24 Part Data Attributes
|
ELG-240-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-240-24
Mean Well
1 Output, 240W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1.1 s | |
Width | 71 mm |