Part Details for ELG-200-C2100AB by Mean Well
Overview of ELG-200-C2100AB by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-200-C2100AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELG-200-C2100AB-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.7500 | Buy Now |
DISTI #
ELG-200-C2100AB
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 1050mA to 2100mA Single-OUT 48V to 96V 201.6W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-200-C2100AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
709-ELG-200-C2100AB
|
Mouser Electronics | LED Power Supplies 201.6W 48-96V 2100mACC IP65 Io adj w/pot + 3in1 dimming RoHS: Compliant | 0 |
|
$51.9000 / $54.9400 | Order Now |
DISTI #
71787491
|
RS | Power Supply, AC-DC, LED Driver, 200W, 200-305V@2100mA, 100-305V In | MEAN WELL ELG-200-C2100AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$60.0400 / $63.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.5300 | Buy Now |
|
Onlinecomponents.com | Constant Current LED Driver - 200W - 2100mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
83590341
|
Verical | Constant Current Mode LED Driver RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$59.9014 / $64.0000 | Buy Now |
DISTI #
ELG-200-C2100AB
|
TME | Power supply: switching, LED, 201.6W, 48÷96VDC, 1050÷2100mA, IP65 Min Qty: 1 | 10 |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
000000000005944916
|
Sager | LED Power Supplies 201.6W 48-96V 2100mACC IP65 Io adj w/pot + 3in1 dimming Min Qty: 1 | 0 |
|
$47.0000 / $53.2000 | Buy Now |
|
Master Electronics | Constant Current LED Driver - 200W - 2100mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$47.0000 / $53.2000 | Buy Now |
Part Details for ELG-200-C2100AB
ELG-200-C2100AB CAD Models
ELG-200-C2100AB Part Data Attributes
|
ELG-200-C2100AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-200-C2100AB
Mean Well
1 Output, 201.6W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 96 V | |
Output Voltage-Min | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 201.6 W | |
Trim/Adjustable Output | YES | |
Width | 71 mm |