Part Details for ELG-200-C1400-3Y by Mean Well
Overview of ELG-200-C1400-3Y by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-200-C1400-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELG-200-C1400-3Y-ND
|
DigiKey | LED CC AC/DC DRIVER 200W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$45.7844 / $52.8300 | Buy Now |
DISTI #
ELG-200-C1400-3Y
|
Avnet Americas | LED DRVR Module 1-CH IP67 142V 1.4A - Boxed Product (Development Kits) (Alt: ELG-200-C1400-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$44.4000 / $50.2000 | Buy Now |
DISTI #
709-ELG-200-C1400-3Y
|
Mouser Electronics | LED Power Supplies 198.8W71-142V 1400mACC IP67 Io fixed 3 Wire Input RoHS: Compliant | 0 |
|
$45.7800 / $52.8300 | Order Now |
DISTI #
75074448
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 200W, 1400mA, ELG-200-C Serie | MEAN WELL ELG-200-C1400-3Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7600 / $50.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$53.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 198.8W - Fixed: 160 Vdc (OC) @ 1,400mA - Dim: No | 0 |
|
$44.4000 / $50.2000 | Buy Now |
DISTI #
ELG-200-C1400-3Y
|
TME | Power supply: switched-mode, LED, 198.8W, 71÷142VDC, 1400mA, IP67 Min Qty: 1 | 0 |
|
$44.4000 / $50.2000 | RFQ |
DISTI #
000000000007164135
|
Sager | LED Power Supplies 198.8W71-142V 1400mACC IP67 Io fixed 3 Wire Input Min Qty: 1 | 0 |
|
$44.3500 / $50.1600 | Buy Now |
DISTI #
PS-ELG-200-C1400-3Y
|
Maritex | Power supply, LED, 198.8W, 71-142V, 1400mA, 100-305VAC, 142-431VDC, IP67 Min Qty: 1 Package Multiple: 1 | 3 |
|
$44.4000 / $50.2010 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr - 198.8W - Fixed: 160 Vdc (OC) @ 1,400mA - Dim: No | 0 |
|
$44.4000 / $50.2000 | Buy Now |
Part Details for ELG-200-C1400-3Y
ELG-200-C1400-3Y CAD Models
ELG-200-C1400-3Y Part Data Attributes:
|
ELG-200-C1400-3Y
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-200-C1400-3Y
Mean Well
1 Output, 198.8W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 142 V | |
Output Voltage-Min | 71 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 198.8 W | |
Trim/Adjustable Output | YES | |
Width | 71 mm |