Part Details for ELG-200-C1050D2 by Mean Well
Overview of ELG-200-C1050D2 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-200-C1050D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5142-ND
|
DigiKey | LED DRIVERS POWER SUPPLIES 199.5 Min Qty: 12 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$52.2000 | Buy Now |
DISTI #
ELG-200-C1050D2
|
Avnet Americas | LED Driver Module Time Scheme 1050mA Single-OUT 95V to 190V 199.5W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-200-C1050D2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$50.7000 / $57.4000 | Buy Now |
DISTI #
709-ELG200-C1050D2
|
Mouser Electronics | LED Power Supplies 199.5W95-190V 1050mA CC IP67 Smart Timer RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71787500
|
RS | Power Supply, AC-DC, LED Driver, 200W, 200-305V@1050mA, 100-305V In | MEAN WELL ELG-200-C1050D2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$61.0800 / $63.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$63.8900 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 199.5W - Dim: 200 Vdc (OC) @ 1,050mA - Dim: Timer - User Prgm RoHS: Compliant | 0 |
|
$49.3500 / $57.5600 | Buy Now |
DISTI #
77364416
|
Verical | AC/DC LED Power Supply 199.5W Single 6-Pin Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$58.9120 / $66.6960 | Buy Now |
DISTI #
ELG-200-C1050D2
|
TME | Power supply: switching, LED, 199.5W, 95÷190VDC, 1.05A, 100÷305VAC Min Qty: 1 | 2 |
|
$50.7000 / $57.4000 | Buy Now |
DISTI #
000000000005618337
|
Sager | LED Power Supplies 199.5W95-190V 1050mA CC IP67 Smart Timer Min Qty: 1 | 0 |
|
$51.5000 / $58.8600 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr - 199.5W - Dim: 200 Vdc (OC) @ 1,050mA - Dim: Timer - User Prgm RoHS: Compliant | 0 |
|
$49.3500 / $57.5600 | Buy Now |
Part Details for ELG-200-C1050D2
ELG-200-C1050D2 CAD Models
ELG-200-C1050D2 Part Data Attributes
|
ELG-200-C1050D2
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-200-C1050D2
Mean Well
1 Output, 199.5W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.05 A | |
Output Voltage-Max | 190 V | |
Output Voltage-Min | 95 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 199.5 W | |
Trim/Adjustable Output | YES | |
Width | 71 mm |